Part Details for BCV71TA by Diodes Incorporated
Overview of BCV71TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BCV71TA
BCV71TA CAD Models
BCV71TA Part Data Attributes
|
BCV71TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCV71TA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BCV71TA
This table gives cross-reference parts and alternative options found for BCV71TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV71TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV71R-TAPE-13 | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71TA vs BCV71R-TAPE-13 |
BCV71 | BCV71 | Microchip Technology Inc | BCV71TA vs BCV71 |
BCV71TRL13 | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71TA vs BCV71TRL13 |
BCV71RTA | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCV71TA vs BCV71RTA |
BCV71TRL | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71TA vs BCV71TRL |
BCV71R | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCV71TA vs BCV71R |
BCV71-TAPE-13 | TRANSISTOR 100 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV71TA vs BCV71-TAPE-13 |
BCV71TR | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCV71TA vs BCV71TR |
BCV71 | BCV71 | STMicroelectronics | BCV71TA vs BCV71 |
BCV71 | Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCV71TA vs BCV71 |