BCV61-A vs 933792110215 feature comparison

BCV61-A Siemens

Buy Now Datasheet

933792110215 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC PACKAGE-4
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration CURRENT MIRROR COMMON BASE, 2 ELEMENTS
DC Current Gain-Min (hFE) 110 200
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 2
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 2
Rohs Code Yes
Pin Count 4
ECCN Code EAR99
Additional Feature FOR TRANSISTOR2 HFE IS 200
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare BCV61-A with alternatives

Compare 933792110215 with alternatives