BCV49TA vs BST52TRL feature comparison

BCV49TA Zetex / Diodes Inc

Buy Now Datasheet

BST52TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC PHILIPS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 90 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 170 MHz
VCEsat-Max 1 V 1.3 V
Base Number Matches 2 2
Package Description SMALL OUTLINE, R-PSSO-F3

Compare BCV49TA with alternatives

Compare BST52TRL with alternatives