BST52TRL vs BST52-TAPE-13 feature comparison

BST52TRL YAGEO Corporation

Buy Now Datasheet

BST52-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 90 V 80 V
Configuration DARLINGTON DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2000 2000
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 1.3 V 1.3 V
Base Number Matches 2 1
Operating Temperature-Max 150 °C
Transistor Application SWITCHING

Compare BST52TRL with alternatives

Compare BST52-TAPE-13 with alternatives