BCV47E6327HTSA1
vs
BCV47QTA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G3
GREEN, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
53 Weeks, 1 Day
8 Weeks
Samacsys Description
Infineon BCV47E6327HTSA1 NPN Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23
Samacsys Manufacturer
Infineon
Diodes Incorporated
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
8.7
Category CO2 Kg
8.8
CO2
76.56
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
82
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-38-2, 1333-86-4, 1309-64-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
2000
2000
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
170 MHz
170 MHz
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
30
Compare BCV47E6327HTSA1 with alternatives
Compare BCV47QTA with alternatives