Part Details for BCV47QTA by Diodes Incorporated
Overview of BCV47QTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCV47QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BCV47QTACT-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12620 In Stock |
|
$0.0512 / $0.2700 | Buy Now |
DISTI #
BCV47QTA
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K - Tape and Reel (Alt: BCV47QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 321000 Factory Stock |
|
$0.0493 | Buy Now |
DISTI #
621-BCV47QTA
|
Mouser Electronics | Darlington Transistors General Purpose Transistor SOT23 T&R 3K RoHS: Compliant | 8672 |
|
$0.0510 / $0.2700 | Buy Now |
DISTI #
BCV47QTA
|
Avnet Asia | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K (Alt: BCV47QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0482 / $0.0539 | Buy Now |
DISTI #
BCV47QTA
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR SOT23 T&R 3K (Alt: BCV47QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0820 / $0.0886 | Buy Now |
Part Details for BCV47QTA
BCV47QTA CAD Models
BCV47QTA Part Data Attributes
|
BCV47QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCV47QTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BCV47QTA
This table gives cross-reference parts and alternative options found for BCV47QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV47QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCV47E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | BCV47QTA vs BCV47E6433 |
BCV47E6327HTSA1 | Infineon Technologies AG | $0.1475 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCV47QTA vs BCV47E6327HTSA1 |
BCV47TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BCV47QTA vs BCV47TC |
BCV47E6433HTMA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCV47QTA vs BCV47E6433HTMA1 |
BCV47TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BCV47QTA vs BCV47TC |
BCV47TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BCV47QTA vs BCV47TA |