BCS-116-F-S-DE vs 1955430000 feature comparison

BCS-116-F-S-DE Samtec Inc

Buy Now Datasheet

1955430000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC WEIDMUELLER GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature STAGGERED CONFIGURATION STANDARD: UL 94V-0
Body Breadth 0.1 inch
Body Depth 0.29 inch
Body Length 1.6 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.6 mm
Plating Thickness FLASH inch
Rated Current (Signal) 4.6 A
Reference Standard UL
Terminal Length 0.119 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Weidmüller
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 16
Rated Current 19 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Compare BCS-116-F-S-DE with alternatives

Compare 1955430000 with alternatives