Part Details for BCS-116-F-S-DE by Samtec Inc
Overview of BCS-116-F-S-DE by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for BCS-116-F-S-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCS-116-F-S-DE-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9364 | Buy Now |
DISTI #
BCS-116-F-S-DE
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: BCS-116-F-S-DE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4700 / $2.4700 | Buy Now |
DISTI #
200-BCS116FSDE
|
Mouser Electronics | Headers & Wire Housings Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant | 0 |
|
$0.7800 / $2.4700 | Order Now |
|
Onlinecomponents.com | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$0.9740 / $2.4620 | Buy Now |
DISTI #
000000000003027963
|
Sager | Headers & Wire Housings Pass-Through Socket Strip, 0.100 pitch Min Qty: 1 | 0 |
|
$1.1900 / $2.4700 | Buy Now |
|
Master Electronics | .100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip RoHS: Compliant | 0 |
|
$0.9740 / $2.4620 | Buy Now |
DISTI #
5cd8d3e9cd7c1c4c381fefeb
|
Samtec | Pass-Through Socket Strip, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$0.7800 / $2.4700 | Buy Now |
Part Details for BCS-116-F-S-DE
BCS-116-F-S-DE CAD Models
BCS-116-F-S-DE Part Data Attributes
|
BCS-116-F-S-DE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-116-F-S-DE
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.1 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | UL | |
Terminal Length | 0.119 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BCS-116-F-S-DE
This table gives cross-reference parts and alternative options found for BCS-116-F-S-DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-116-F-S-DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
851-83-016-40-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | BCS-116-F-S-DE vs 851-83-016-40-001101 |
5102-16 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight | BCS-116-F-S-DE vs 5102-16 |
B51C4U16T | TE Connectivity | Check for Price | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | BCS-116-F-S-DE vs B51C4U16T |
1691250000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | BCS-116-F-S-DE vs 1691250000 |
68108-016 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | BCS-116-F-S-DE vs 68108-016 |
1-164749-5 | TE Connectivity | Check for Price | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | BCS-116-F-S-DE vs 1-164749-5 |
BCS-116-F-S-HE | Samtec Inc | $2.5560 | Board Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | BCS-116-F-S-DE vs BCS-116-F-S-HE |
89885-416 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | BCS-116-F-S-DE vs 89885-416 |
14-60-5163 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | BCS-116-F-S-DE vs 14-60-5163 |
0010011164 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | BCS-116-F-S-DE vs 0010011164 |