BCR3AS-8
vs
SC136D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
LORAS INDUSTRIES INC
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
DC Gate Trigger Current-Max
15 mA
25 mA
DC Gate Trigger Voltage-Max
1.5 V
2 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Leakage Current-Max
2 mA
0.5 mA
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
3 A
3 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Rohs Code
No
Holding Current-Max
50 mA
JEDEC-95 Code
TO-202AB
JESD-609 Code
e0
Repetitive Peak Off-state Leakage Current-Max
10 µA
Terminal Finish
TIN LEAD
Compare BCR3AS-8 with alternatives
Compare SC136D with alternatives