BCR1AM-12 vs L401E5 feature comparison

BCR1AM-12 Mitsubishi Electric

Buy Now Datasheet

L401E5 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MITSUBISHI ELECTRIC CORP LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-W3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 1 V/us
DC Gate Trigger Current-Max 5 mA 5 mA
DC Gate Trigger Voltage-Max 2 V 2 V
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Leakage Current-Max 1 mA 0.1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 3 3
Pbfree Code No
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
Holding Current-Max 10 mA
JESD-609 Code e3
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare BCR1AM-12 with alternatives

Compare L401E5 with alternatives