BCR198S
vs
PDTD114ET-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G6
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.07 A
0.5 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
70
56
JESD-30 Code
R-PDSO-G6
R-PDSO-G3
Number of Elements
2
1
Number of Terminals
6
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
190 MHz
100 MHz
VCEsat-Max
0.3 V
0.3 V
Base Number Matches
2
1
Collector-Base Capacitance-Max
8 pF
Compare BCR198S with alternatives
Compare PDTD114ET-T with alternatives