BCR189F vs BCR189T feature comparison

BCR189F Infineon Technologies AG

Buy Now Datasheet

BCR189T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-F3 SC-75, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 1
Part Package Code SC-75
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BCR189F with alternatives

Compare BCR189T with alternatives