BCR183E6327HTSA1 vs UNR4112 feature comparison

BCR183E6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

UNR4112 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 IN-LINE, R-PSIP-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 60
JESD-30 Code R-PDSO-G3 R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin (Sn) TIN SILVER BISMUTH COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 80 MHz
Base Number Matches 1 4
Pin Count 3
Power Dissipation-Max (Abs) 0.3 W

Compare BCR183E6327HTSA1 with alternatives

Compare UNR4112 with alternatives