BCR169W vs BCW60FN feature comparison

BCR169W Siemens

Buy Now Datasheet

BCW60FN Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.75
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 32 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 120 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 0.25 W 0.33 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 250 MHz
VCEsat-Max 0.3 V 0.55 V
Base Number Matches 1 3
Rohs Code No
Additional Feature LOW NOISE
JEDEC-95 Code TO-236
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.31 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BCR169W with alternatives

Compare BCW60FN with alternatives