BCR12PM-12LC-A8
vs
BCR12PM-12LD#B00
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
RENESAS ELECTRONICS CORP
Part Package Code
TO-220AB
TO-220F
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Commutation Voltage-Min
10 V/us
10 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Trigger Device Type
TRIAC
TRIAC
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
PRSS0003AA
Samacsys Manufacturer
Renesas Electronics
Leakage Current-Max
2 mA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BCR12PM-12LC-A8 with alternatives
Compare BCR12PM-12LD#B00 with alternatives