Part Details for BCR12PM-12LC-A8 by Renesas Electronics Corporation
Overview of BCR12PM-12LC-A8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12PM-12LC#B00 | Renesas Electronics Corporation | Triacs, TO-220F(2), /Bag | |
BCR12PM-12LD#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Part Details for BCR12PM-12LC-A8
BCR12PM-12LC-A8 CAD Models
BCR12PM-12LC-A8 Part Data Attributes
|
BCR12PM-12LC-A8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12PM-12LC-A8
Renesas Electronics Corporation
TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR12PM-12LC-A8
This table gives cross-reference parts and alternative options found for BCR12PM-12LC-A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR12PM-12LC-A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR12PM-12LD#B00 | Triacs, TO-220F, /Bag | Renesas Electronics Corporation | BCR12PM-12LC-A8 vs BCR12PM-12LD#B00 |