BCP69TRL
vs
BCP69T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
85
60
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
3
HTS Code
8541.29.00.75
JEDEC-95 Code
TO-261AA
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
Compare BCP69TRL with alternatives