BCP69TRL
vs
BCP69E6433
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
85
85
JESD-30 Code
R-PDSO-G4
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
1.5 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transistor Application
AMPLIFIER
Compare BCP69TRL with alternatives
Compare BCP69E6433 with alternatives