BCP69TRL vs BCP69T/R feature comparison

BCP69TRL YAGEO Corporation

Buy Now Datasheet

BCP69T/R Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHILIPS COMPONENTS PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 85 85
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 2
Rohs Code Yes
Operating Temperature-Max 140 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.5 W

Compare BCP69TRL with alternatives