BCP69E6433 vs BCP69 feature comparison

BCP69E6433 Siemens

Buy Now Datasheet

BCP69 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G MOTOROLA INC
Package Description SMALL OUTLINE, R-PSSO-G3 PLASTIC, CASE 318E-04, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Configuration SINGLE SINGLE
JESD-30 Code R-PSSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Rohs Code No
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 25 V
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-261AA
JESD-609 Code e0
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1.5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 60 MHz

Compare BCP69E6433 with alternatives

Compare BCP69 with alternatives