BCP69-25,115
vs
BCP69T1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ONSEMI
|
Part Package Code |
SC-73
|
SOT-223 (TO-261) 4 LEAD
|
Package Description |
PLASTIC, SMD, SC-73, 4 PIN
|
CASE 318E-04, TO-261, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT223
|
0.0318
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
20 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
60
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
140 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
40 MHz
|
60 MHz
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
JEDEC-95 Code |
|
TO-261AA
|
Power Dissipation-Max (Abs) |
|
1.5 W
|
|
|
|
Compare BCP69-25,115 with alternatives
-
BCP69-25,115 vs BCP69-25
-
BCP69-25,115 vs BCP69L-25-AA3-R
-
BCP69-25,115 vs 933969390135
-
BCP69-25,115 vs BCP69-25E6433
-
BCP69-25,115 vs BCP69-25,135
-
BCP69-25,115 vs BCP69-25-TAPE-13
-
BCP69-25,115 vs BCP69-25E6327
-
BCP69-25,115 vs BCP69-25/T3
-
BCP69-25,115 vs BCP69-25-TAPE-7
Compare BCP69T1 with alternatives