BCP69T1
vs
BCP69,135
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, SMD, SC-73, 4 PIN
Reach Compliance Code
unknown
compliant
Collector Current-Max (IC)
1 A
1 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
85
60
Operating Temperature-Max
140 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1.5 W
1.4 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
60 MHz
40 MHz
Base Number Matches
5
2
Part Package Code
SC-73
Pin Count
4
Manufacturer Package Code
SOT223
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
20 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BCP69,135 with alternatives