BCP68-16
vs
BCP68-16-TAPE-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
NXP SEMICONDUCTORS
Package Description
VPS05163, 4 PIN
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
60
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
1
Collector-Emitter Voltage-Max
20 V
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
0.5 V
Compare BCP68-16 with alternatives
Compare BCP68-16-TAPE-7 with alternatives