Part Details for BCP68-16-TAPE-7 by NXP Semiconductors
Overview of BCP68-16-TAPE-7 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
R2A20150NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel | |
HA1631D04MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape |
Part Details for BCP68-16-TAPE-7
BCP68-16-TAPE-7 CAD Models
BCP68-16-TAPE-7 Part Data Attributes
|
BCP68-16-TAPE-7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP68-16-TAPE-7
NXP Semiconductors
TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP68-16-TAPE-7
This table gives cross-reference parts and alternative options found for BCP68-16-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP68-16-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP68-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP68-16-TAPE-7 vs BCP68-TAPE-13 |
BCP68T1G | onsemi | $0.1915 | NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL | BCP68-16-TAPE-7 vs BCP68T1G |
BCP68-16-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP68-16-TAPE-7 vs BCP68-16-TAPE-13 |
BCP68-10 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP68-16-TAPE-7 vs BCP68-10 |
BCP68T3 | onsemi | Check for Price | 1A, 20V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | BCP68-16-TAPE-7 vs BCP68T3 |
BCP68-10-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP68-16-TAPE-7 vs BCP68-10-TAPE-13 |
BCP68-10T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP68-16-TAPE-7 vs BCP68-10T/R |