BCP56L99Z vs BCP56_NL feature comparison

BCP56L99Z Texas Instruments

Buy Now Datasheet

BCP56_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Configuration SINGLE SINGLE
JEDEC-95 Code TO-261 TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TO-261AA
Pin Count 3
Collector Current-Max (IC) 1.2 A
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 25
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare BCP56L99Z with alternatives

Compare BCP56_NL with alternatives