Part Details for BCP56_NL by Fairchild Semiconductor Corporation
Overview of BCP56_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP56_NL
BCP56_NL CAD Models
BCP56_NL Part Data Attributes
|
BCP56_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCP56_NL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-261AA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP56_NL
This table gives cross-reference parts and alternative options found for BCP56_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP56 | onsemi | $0.2670 | NPN Bipolar Transistor, SOT-223-4 / TO-261-4, 4000-REEL | BCP56_NL vs BCP56 |
BCP56 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.001A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, VPS05163, SOT223, 4 PIN | BCP56_NL vs BCP56 |
BCP56L99Z | Texas Instruments | Check for Price | Si, SMALL SIGNAL TRANSISTOR, TO-261 | BCP56_NL vs BCP56L99Z |
BCP56D84Z | Texas Instruments | Check for Price | Si, SMALL SIGNAL TRANSISTOR, TO-261 | BCP56_NL vs BCP56D84Z |