BCP5616E6327HTSA1
vs
BCP56-16
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
CONTINENTAL DEVICE INDIA LTD
Package Description
,
SOT-223, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
TR, 7 INCH; 1000
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
1.33 W
Reference Standard
AEC-Q101
IATF 16949
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
130 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
15
Operating Temperature-Min
-65 °C
Compare BCP5616E6327HTSA1 with alternatives
Compare BCP56-16 with alternatives