BCP56-16 vs BCP56-10,115 feature comparison

BCP56-16 Continental Device India Ltd

Buy Now Datasheet

BCP56-10,115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD NEXPERIA
Package Description SOT-223, 4 PIN SC-73, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 63
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.33 W 1.35 W
Reference Standard IATF 16949 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 180 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 15 2
Part Package Code SC-73
Pin Count 4
Manufacturer Package Code SOT223
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare BCP56-16 with alternatives

Compare BCP56-10,115 with alternatives