BCP56-10TC
vs
BCP56-16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
CONTINENTAL DEVICE INDIA LTD
Package Description
SMALL OUTLINE, R-PDSO-G4
SOT-223, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
63
100
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
130 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
2
15
Rohs Code
Yes
Operating Temperature-Min
-65 °C
Power Dissipation-Max (Abs)
1.33 W
Reference Standard
IATF 16949
Compare BCP56-10TC with alternatives
Compare BCP56-16 with alternatives