BCP56 vs BCP56_NL feature comparison

BCP56 Rochester Electronics LLC

Buy Now Datasheet

BCP56_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-261AA TO-261AA
Package Description SOT-223, 3 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 3 3
Reach Compliance Code unknown compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1.2 A 1.2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-261AA TO-261AA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 10 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W

Compare BCP56 with alternatives

Compare BCP56_NL with alternatives