BCP53T/R vs BCP53-T feature comparison

BCP53T/R Philips Semiconductors

Buy Now Datasheet

BCP53-T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
Number of Elements 1 1
Operating Temperature-Max 140 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1.5 W
Surface Mount YES YES
Base Number Matches 3 1
HTS Code 8541.29.00.95
Case Connection COLLECTOR
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare BCP53-T with alternatives