BCP53-16T/R vs BCP53-16T3 feature comparison

BCP53-16T/R NXP Semiconductors

Buy Now Datasheet

BCP53-16T3 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Part Package Code SC-73
Package Description PLASTIC, SC-73, 4 PIN CASE 318E-04, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified COMMERCIAL
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 145 MHz 50 MHz
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code CASE 318E-04
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BCP53-16T/R with alternatives

Compare BCP53-16T3 with alternatives