BCP53-16T3
vs
BCP53-16-TAPE-13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Package Description
CASE 318E-04, 4 PIN
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Manufacturer Package Code
CASE 318E-04
Reach Compliance Code
unknown
unknown
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
Base Number Matches
2
1
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Compare BCP53-16T3 with alternatives
Compare BCP53-16-TAPE-13 with alternatives