BCP53-10TA vs BF720T3 feature comparison

BCP53-10TA Zetex / Diodes Inc

Buy Now Datasheet

BF720T3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 60 MHz
VCEsat-Max 0.5 V 0.6 V
Base Number Matches 2 5
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 1.6 pF
JEDEC-95 Code TO-261AA
JESD-609 Code e0
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BCP53-10TA with alternatives

Compare BF720T3 with alternatives