BCP53 vs 2SD1614XL feature comparison

BCP53 Siemens

Buy Now Datasheet

2SD1614XL Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G RENESAS ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 80 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 200
JESD-30 Code R-PDSO-G4 R-PSSO-F3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 200 MHz
VCEsat-Max 0.5 V
Base Number Matches 23 2
Package Description SMALL OUTLINE, R-PSSO-F3
Pin Count 3

Compare 2SD1614XL with alternatives