BCP51TC vs BCP51 feature comparison

BCP51TC Diodes Incorporated

Buy Now Datasheet

BCP51 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 115 MHz
Base Number Matches 1 21
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.29.00.75
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare BCP51TC with alternatives

Compare BCP51 with alternatives