BCP51 vs BCP51-16TA feature comparison

BCP51 Philips Semiconductors

Buy Now Datasheet

BCP51-16TA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
Number of Elements 1 1
Operating Temperature-Max 140 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W
Surface Mount YES YES
Base Number Matches 17 2
Package Description SMALL OUTLINE, R-PDSO-G4
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz
VCEsat-Max 0.5 V

Compare BCP51-16TA with alternatives