BCN062AB273J7
vs
CN1H2NLBK273J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
KOA CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
0.8 mm
0.8 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, 7 Inch
Bulk
Rated Power Dissipation (P)
0.031 W
0.031 W
Resistance
27000 Ω
27000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0302
0302
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
5%
5%
Working Voltage
12.5 V
12.5 V
Base Number Matches
1
1
Package Description
SMT, 0302
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BCN062AB273J7 with alternatives
Compare CN1H2NLBK273J with alternatives