Part Details for BCN062AB273J7 by TT Electronics Resistors
Overview of BCN062AB273J7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCN062AB273J7
BCN062AB273J7 CAD Models
BCN062AB273J7 Part Data Attributes
|
BCN062AB273J7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCN062AB273J7
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 27000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for BCN062AB273J7
This table gives cross-reference parts and alternative options found for BCN062AB273J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN062AB273J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF052DJT27K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 27000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCN062AB273J7 vs RAF052DJT27K0 |
CN1H2NLBK273J | RES NET,THICK FILM,27K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | BCN062AB273J7 vs CN1H2NLBK273J |
CN1H2KTTP273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 27000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | BCN062AB273J7 vs CN1H2KTTP273J |
ACR062-273JB | Array/Network Resistor, Isolated, 0.031W, 27000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | BCN062AB273J7 vs ACR062-273JB |
740X043273JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 27000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT | CTS Corporation | BCN062AB273J7 vs 740X043273JP |
CN1H2NTBK273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 27000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | BCN062AB273J7 vs CN1H2NTBK273J |
CN1H2NLTD273J | RES NET,THICK FILM,27K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | BCN062AB273J7 vs CN1H2NLTD273J |
CN1H2NKTTP273J | RES NET,THICK FILM,27K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | BCN062AB273J7 vs CN1H2NKTTP273J |
CN1H2NTBK273J | RES NET,THICK FILM,27K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Corporation | BCN062AB273J7 vs CN1H2NTBK273J |
CN1H2NTTD273J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 27000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | BCN062AB273J7 vs CN1H2NTTD273J |