BCM53101PKMLG vs KSZ8895MLXITR feature comparison

BCM53101PKMLG Broadcom Limited

Buy Now Datasheet

KSZ8895MLXITR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LFQFP,
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N132 S-PQFP-G128
Length 10 mm 14 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 132 128
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max 0.9 mm 1.6 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET SWITCH
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Width 10 mm 14 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-08-12
JESD-609 Code e3
Package Equivalence Code QFP128,.63SQ,16
Terminal Finish MATTE TIN

Compare BCM53101PKMLG with alternatives

Compare KSZ8895MLXITR with alternatives