BC869T/R
vs
CBCX69TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
85
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
65 MHz
Base Number Matches
3
6
Pbfree Code
No
Power Dissipation-Max (Abs)
1.2 W
VCEsat-Max
0.5 V
Compare BC869T/R with alternatives
Compare CBCX69TR with alternatives