BC857CW
vs
BC857CW-R1-10001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Samacsys Manufacturer
NXP
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
5 pF
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.65 V
Base Number Matches
7
2
Compare BC857CW with alternatives
Compare BC857CW-R1-10001 with alternatives