BC857CW
vs
BC857CW,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
0.1 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
17
2
Part Package Code
SC-70
Package Description
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Pin Count
3
Manufacturer Package Code
SOT323
HTS Code
8541.21.00.95
Collector-Base Capacitance-Max
5 pF
Collector-Emitter Voltage-Max
45 V
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
0.65 V
Compare BC857CW,115 with alternatives
BC857CW,115 vs BC857CW-TAPE-7
BC857CW,115 vs BC857CWE6327
BC857CW,115 vs 934021860115
BC857CW,115 vs BC857CW,135
BC857CW,115 vs BC857CW_R1_10001
BC857CW,115 vs BC857CW-7-F
BC857CW,115 vs BC857CW-7
BC857CW,115 vs BC857CW-R2-10001
BC857CW,115 vs BC857CW-AU_R2_000A1