BC857CW
vs
BC857CW,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SC-70
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
PLASTIC, UMT3, SMD, SC-70, CMPAK-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Samacsys Manufacturer
NXP
Nexperia
Samacsys Modified On
2022-12-27 12:55:46
Total Weight
5.53686
Category CO2 Kg
8.8
CO2
48.724368000000005
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
5 pF
5 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.65 V
0.65 V
Base Number Matches
7
1
Manufacturer Package Code
SOT323
Date Of Intro
1997-09-01
Reference Standard
IEC-60134
Compare BC857CW with alternatives
Compare BC857CW,115 with alternatives
BC857CW,115 vs BC857CW,135
BC857CW,115 vs 934021860135
BC857CW,115 vs BC857CWT1
BC857CW,115 vs BC857CW-7
BC857CW,115 vs BC857CW_R1_00001
BC857CW,115 vs BC857CWT/R
BC857CW,115 vs BC857CW-7-F
BC857CW,115 vs BC857CW-R1-10001
BC857CW,115 vs BC857CW-TAPE-7