BC857CW vs BC857CW-R1-10001 feature comparison

BC857CW Diodes Incorporated

Buy Now Datasheet

BC857CW-R1-10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420 420
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 17 1

Compare BC857CW-R1-10001 with alternatives