BC856-TAPE-13
vs
DTC143XETL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
ROHS COMPLIANT, EMT3, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
50 V
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
125
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
250 MHz
VCEsat-Max
0.65 V
0.3 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SC-75A
Pin Count
3
HTS Code
8541.21.00.75
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 2.1
JESD-609 Code
e1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Compare BC856-TAPE-13 with alternatives
Compare DTC143XETL with alternatives