BC856-TAPE-13
vs
BC856BE6433
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
65 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
125
220
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
250 MHz
VCEsat-Max
0.65 V
0.65 V
Base Number Matches
1
3
Rohs Code
Yes
Additional Feature
TR, 7 INCH: 3000
Collector-Base Capacitance-Max
1.5 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.33 W
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Transistor Application
AMPLIFIER
Compare BC856-TAPE-13 with alternatives
Compare BC856BE6433 with alternatives