BC850BW-TAPE-7 vs BC850BW-AU_R1_000A1 feature comparison

BC850BW-TAPE-7 NXP Semiconductors

Buy Now Datasheet

BC850BW-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS PAN JIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BC850BW-TAPE-7 with alternatives

Compare BC850BW-AU_R1_000A1 with alternatives