BC850BW-AU_R1_000A1 vs BC850BMTF feature comparison

BC850BW-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BC850BMTF Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAIRCHILD SEMICONDUCTOR CORP
Package Description , LEAD FREE PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
Number of Elements 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
HTS Code 8541.21.00.95
Additional Feature LOW NOISE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING

Compare BC850BW-AU_R1_000A1 with alternatives

Compare BC850BMTF with alternatives