BC850BW-AU_R2_000A1 vs BC850BW-AU_R1_000A1 feature comparison

BC850BW-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BC850BW-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
Number of Elements 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101 AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1

Compare BC850BW-AU_R2_000A1 with alternatives

Compare BC850BW-AU_R1_000A1 with alternatives